ADDS1600X1G11-BSSF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Memory Module DDR3L SDRAM 1GB 204-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDS1600X1G11-BSSF

DigiKey Part Number
4670-ADDS1600X1G11-BSSF-ND
Manufacturer
Manufacturer Product Number
ADDS1600X1G11-BSSF
Description
MODULE DDR3L SDRAM 1GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 1GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR3L SDRAM
Manufacturer
ADATA
Memory Size
1GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
1600
Packaging
Bulk
Package / Case
204-SODIMM
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AW56P64B8BKK0MATP Electronics, Inc.0AW56P64B8BKK0M-ND0,00000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes