ADDS1600W4G11-BSSE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 16
Unit Price: 85,82000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 25
Unit Price: 93,91000 €
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 104,30000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 164,79000 €

Parametric Equivalent


Viking Technology
In Stock: 5
Unit Price: 287,04000 €
Datasheet
Memory Module DDR3L SDRAM 4GB 204-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDS1600W4G11-BSSE

DigiKey Part Number
4670-ADDS1600W4G11-BSSE-ND
Manufacturer
Manufacturer Product Number
ADDS1600W4G11-BSSE
Description
MODULE DDR3L SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes