AD4U320038G22-BSSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 2
Unit Price: 67,55000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 656,08000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 738,47000 €

Parametric Equivalent


Kingston Technology
In Stock: 4
Unit Price: 72,73000 €
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 875,82000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 82
Unit Price: 283,69000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 380,61000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 430,12000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 380,40000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 330,28000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 321,38000 €
Datasheet
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4U320038G22-BSSC

DigiKey Part Number
4670-AD4U320038G22-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4U320038G22-BSSC
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes