AD4U3200316G22-BSSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 300
Unit Price: 789,42000 €

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.282,14000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.444,39000 €

Parametric Equivalent


Apacer Memory America
In Stock: 2
Unit Price: 122,29000 €

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 0
Unit Price: 502,40000 €

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 10
Unit Price: 564,72000 €
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 974,55000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 65
Unit Price: 443,84000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 879,96000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.061,88000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 941,38000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 788,97000 €
Datasheet
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4U3200316G22-BSSC

DigiKey Part Number
4670-AD4U3200316G22-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4U3200316G22-BSSC
Description
MODULE DDR4 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
ADATA
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
288-UDIMM
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD4U3200716G22-BADZADATA04670-AD4U3200716G22-BADZ-ND0,00000 €Parametric Equivalent
AD4U3200716G22-BHYCADATA3004670-AD4U3200716G22-BHYC-ND789,42000 €Parametric Equivalent
A4D16QB8BNWEMEATP Electronics, Inc.01282-A4D16QB8BNWEME-ND0,00000 €Parametric Equivalent
D12.2726HS.001Apacer Memory America01582-D12.2726HS.001-ND1.282,14000 €Parametric Equivalent
D32.27261S.001Apacer Memory America01582-D32.27261S.001-ND1.444,39000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes