AD4U2666J4G19-BHYD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: 35,95000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 3
Unit Price: 29,06000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 433,80000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 400,95000 €
Image for AD4U2666J4G19-BHYD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4U2666J4G19-BHYD

DigiKey Part Number
4670-AD4U2666J4G19-BHYD-ND
Manufacturer
Manufacturer Product Number
AD4U2666J4G19-BHYD
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes