AD4U2400W4G17-BSSE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 354,97000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 449,26000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 48,44000 €

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 241,80000 €
Image for AD4U2400W4G17-BSSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4U2400W4G17-BSSE

DigiKey Part Number
4670-AD4U2400W4G17-BSSE-ND
Manufacturer
Manufacturer Product Number
AD4U2400W4G17-BSSE
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes