IPC17-008GW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ADATA
In Stock: 0
Unit Price: 410,96375 €
Datasheet
Memory Card CompactFlash® 8GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC17-008GW

DigiKey Part Number
4670-IPC17-008GW-ND
Manufacturer
Manufacturer Product Number
IPC17-008GW
Description
MEMORY CARD COMPACTFLASH 8GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 8GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
8GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes