AD4S3200732G22-BSSA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 1.428,93000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2.482,41000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2.796,29000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: 1.140,78000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 573,50000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2.601,37000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.022,82000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 949,00000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.543,77000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 1.311,40000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2.035,49000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.973,28000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.472,13000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 832,11000 €
Memory Module DDR4 SDRAM 32GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4S3200732G22-BSSA

DigiKey Part Number
4670-AD4S3200732G22-BSSA-ND
Manufacturer
Manufacturer Product Number
AD4S3200732G22-BSSA
Description
MODULE DDR4 SDRAM 32GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes