AD4S3200316G22-BSSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 631,02000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.282,14000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.387,06000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.387,16000 €

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 10
Unit Price: 501,98000 €

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 4
Unit Price: 568,58000 €
Datasheet

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: 235,59000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 924,05000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 712,97000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.157,46000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.120,35000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 938,88000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 879,96000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 541,52000 €
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4S3200316G22-BSSC

DigiKey Part Number
4670-AD4S3200316G22-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4S3200316G22-BSSC
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
ADATA
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
260-SODIMM
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD4S3200716G22-BHYCADATA04670-AD4S3200716G22-BHYC-ND631,02000 €Parametric Equivalent
D22.27261S.001Apacer Memory America01582-D22.27261S.001-ND1.282,14000 €Parametric Equivalent
D42.27286S.001Apacer Memory America01582-D42.27286S.001-ND1.387,06000 €Parametric Equivalent
D43.27286S.007Apacer Memory America01582-D43.27286S.007-ND1.387,16000 €Parametric Equivalent
IMM2G64D4SOD8BG-B062Intelligent Memory Ltd.105107-IMM2G64D4SOD8BG-B062-ND501,98000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes