Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD4S266638G19-BSSC-30U | |
|---|---|
DigiKey Part Number | 4670-AD4S266638G19-BSSC-30U-ND |
Manufacturer | |
Manufacturer Product Number | AD4S266638G19-BSSC-30U |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer ADATA | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2666 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD4B266638G19-BSSC | ADATA | 1 | 4670-AD4B266638G19-BSSC-ND | 53,76000 € | Parametric Equivalent |
| AD4S266638G19-BSSC | ADATA | 1 | 4670-AD4S266638G19-BSSC-ND | 45,17000 € | Parametric Equivalent |
| 78.C2GG5.4010B | Apacer Memory America | 1 | 1582-78.C2GG5.4010B-ND | 848,73000 € | Parametric Equivalent |
| 78.C2GG8.4000B | Apacer Memory America | 5 | 1582-78.C2GG8.4000B-ND | 918,01000 € | Parametric Equivalent |
| 78.C2GH0.4000B | Apacer Memory America | 2 | 1582-78.C2GH0.4000B-ND | 308,47000 € | Parametric Equivalent |








