AD4I3200732G22-BSSA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 1.411,17000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2.451,55000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2.761,52000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 778,09000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 623,01000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 3.032,70000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.228,28000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.030,93000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.799,74000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 1.389,85000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2.465,72000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2.389,88000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.716,24000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 998,77000 €
Memory Module DDR4 SDRAM 32GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4I3200732G22-BSSA

DigiKey Part Number
4670-AD4I3200732G22-BSSA-ND
Manufacturer
Manufacturer Product Number
AD4I3200732G22-BSSA
Description
MODULE DDR4 SDRAM 32GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
ADATA
Memory Size
32GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
260-SODIMM
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD4S3200732G22-BHYCADATA04670-AD4S3200732G22-BHYC-ND1.411,17000 €Parametric Equivalent
D22.27308S.001Apacer Memory America01582-D22.27308S.001-ND2.451,55000 €Parametric Equivalent
D42.27304S.001Apacer Memory America01582-D42.27304S.001-ND2.761,52000 €Parametric Equivalent
MTA18ASF4G72HZ-3G2F1Micron Technology Inc.0557-MTA18ASF4G72HZ-3G2F1-ND778,09000 €Parametric Equivalent
SQR-SD4E32G3K2MNEBAdvantech Corporation02084-SQR-SD4E32G3K2MNEB-ND623,01000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes