New at DigiKey
Image for AD4E3200732G22-BHYC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4E3200732G22-BHYC

DigiKey Part Number
4670-AD4E3200732G22-BHYC-ND
Manufacturer
Manufacturer Product Number
AD4E3200732G22-BHYC
Description
ADATA ECC U-DIMM DDR4 3200 1.2V
Customer Reference
Detailed Description
Memory Module DDR4 SODIMM 32GB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
DDR4 SODIMM
Manufacturer
ADATA
Memory Size
32GB
Packaging
Tray
Transfer Rate (Mb/s, MT/s, MHz)
3200
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.564,44000 €1.564,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.564,44000 €
Unit Price with VAT:1.861,68360 €