Similar

AD4B2400W4G17-BSSE | |
|---|---|
DigiKey Part Number | 4670-AD4B2400W4G17-BSSE-ND |
Manufacturer | |
Manufacturer Product Number | AD4B2400W4G17-BSSE |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer ADATA | Memory Size 4GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.B2GF4.4000B | Apacer Memory America | 4 | 1582-78.B2GF4.4000B-ND | 441,65000 € | Similar |


