
P1600-DK02 | |
|---|---|
DigiKey Part Number | 1554-1000-ND |
Manufacturer | |
Manufacturer Product Number | P1600-DK02 |
Description | PARALLELLA MICROSERVER E16G301 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | E16G301, XC7Z010 Parallella Microserver Parallella-16 ARM® Cortex®-A9, Epiphany III MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9, Epiphany III | |
Platform | ||
Utilized IC / Part | E16G301, XC7Z010 | |
Mounting Type | Fixed | |
Contents | Board(s), Heat Sink | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,78000 € | 102,78 € |
| Unit Price without VAT: | 102,78000 € |
|---|---|
| Unit Price with VAT: | 122,30820 € |



