
AD-VC 1 GVD-R2 | |
|---|---|
DigiKey Part Number | 6307-AD-VC1GVD-R2-ND |
Manufacturer | |
Manufacturer Product Number | AD-VC 1 GVD-R2 |
Description | digital multi-function measuring |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adamczewski Elektronische Messtechnik GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage, Resistance, Temperature | |
Input Range (Current, Voltage) | ±20mA, ±10V (Configurable) | |
Input Range (Additional) | -200°C ~ 1760°C | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 4000V | |
Features | Alarm Relay (2) | |
Voltage - Supply | 20 ~ 253VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,00000 € | 179,00 € |
| Unit Price without VAT: | 179,00000 € |
|---|---|
| Unit Price with VAT: | 213,01000 € |


