30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFF-30-MSG-30-TR

DigiKey Part Number
2057-XFF-30-MSG-30-TR-ND - Tape & Reel (TR)
2057-XFF-30-MSG-30-TRCT-ND - Cut Tape (CT)
2057-XFF-30-MSG-30-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XFF-30-MSG-30-TR
Description
XFP 1X1 CONNECTOR, 30 POSITIONS,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
30
Manufacturer
Adam Tech
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
XFP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,07000 €10,70 €
251,00280 €25,07 €
500,95480 €47,74 €
1000,90920 €90,92 €
2500,85224 €213,06 €
5000,81154 €405,77 €
1.0000,77280 €772,80 €
2.5000,73925 €1.848,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,68987 €3.449,35 €
10.0000,65698 €6.569,80 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €