
XFF-30-MSG-15-T/R | |
|---|---|
DigiKey Part Number | 2057-XFF-30-MSG-15-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XFF-30-MSG-15-T/R |
Description | CONNECTOR, SFP & QSFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer Adam Tech | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type XFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,88909 € | 4.445,45 € |
| Unit Price without VAT: | 0,88909 € |
|---|---|
| Unit Price with VAT: | 1,05802 € |

