Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFC-1-CS5-EMI-HSK

DigiKey Part Number
2057-XFC-1-CS5-EMI-HSK-ND
Manufacturer
Manufacturer Product Number
XFC-1-CS5-EMI-HSK
Description
XFP 1X1 CAGE W/ HEAT SINK, HEIGH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
XFP
Manufacturer
Adam Tech
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded
Part Status
Active
Base Product Number
Connector Style
Cage with Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,35000 €14,35 €
1012,19700 €121,97 €
3611,14222 €401,12 €
7210,88431 €783,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,35000 €
Unit Price with VAT:17,07650 €