
XFC-1-CS1-EMI | |
|---|---|
DigiKey Part Number | 2057-XFC-1-CS1-EMI-ND |
Manufacturer | |
Manufacturer Product Number | XFC-1-CS1-EMI |
Description | XFP 1X1 CAGE, HEIGHT: 13.30MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,96100 € | 69,61 € |
| 36 | 6,35917 € | 228,93 € |
| 72 | 6,05569 € | 436,01 € |
| 108 | 5,88491 € | 635,57 € |
| 252 | 5,54349 € | 1.396,96 € |
| 504 | 5,27913 € | 2.660,68 € |
| 1.008 | 5,02741 € | 5.067,63 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |

