
USB-C40-S-VT-CS51A-TSMT-WP-BK-PP-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C40-S-VT-CS51A-TSMT-WP-BK-PP-TR-ND - Tape & Reel (TR) 2057-USB-C40-S-VT-CS51A-TSMT-WP-BK-PP-TRCT-ND - Cut Tape (CT) 2057-USB-C40-S-VT-CS51A-TSMT-WP-BK-PP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C40-S-VT-CS51A-TSMT-WP-BK-PP-TR |
Description | USB4 GEN3X2 RECEPTACLE, VERTICAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 $ | 2,26 $ |
| 10 | 1,92200 $ | 19,22 $ |
| 25 | 1,80160 $ | 45,04 $ |
| 50 | 1,71540 $ | 85,77 $ |
| 100 | 1,63350 $ | 163,35 $ |
| 250 | 1,53116 $ | 382,79 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,43131 $ | 930,35 $ |
| 1.300 | 1,36302 $ | 1.771,93 $ |
| 1.950 | 1,32459 $ | 2.582,95 $ |
| 3.250 | 1,27774 $ | 4.152,66 $ |
| 4.550 | 1,24779 $ | 5.677,44 $ |
| 6.500 | 1,21683 $ | 7.909,40 $ |
| Unit Price without VAT: | 2,26000 $ |
|---|---|
| Unit Price with VAT: | 2,68940 $ |











