
USB-C40-S-RA-CS5A-A-EH-BK | |
|---|---|
DigiKey Part Number | 2057-USB-C40-S-RA-CS5A-A-EH-BK-ND |
Manufacturer | |
Manufacturer Product Number | USB-C40-S-RA-CS5A-A-EH-BK |
Description | USB 4.0 TYPE C CONNECTOR, EDGE H |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 5A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,47360 € | 36,84 € |
| 40 | 1,41325 € | 56,53 € |
| 88 | 1,31773 € | 115,96 € |
| 264 | 1,19534 € | 315,57 € |
| 440 | 1,14241 € | 502,66 € |
| 968 | 1,06533 € | 1.031,24 € |
| 2.464 | 1,00081 € | 2.466,00 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


