
USB-C40-S-RA-CS50-EH-WP-BK-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C40-S-RA-CS50-EH-WP-BK-TR-ND - Tape & Reel (TR) 2057-USB-C40-S-RA-CS50-EH-WP-BK-TRCT-ND - Cut Tape (CT) 2057-USB-C40-S-RA-CS50-EH-WP-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C40-S-RA-CS50-EH-WP-BK-TR |
Description | USB4 GEN3X2 RECEPTACLE, R/A EDGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,66000 € | 16,60 € |
| 25 | 1,55600 € | 38,90 € |
| 50 | 1,48160 € | 74,08 € |
| 100 | 1,41090 € | 141,09 € |
| 250 | 1,32248 € | 330,62 € |
| 500 | 1,25932 € | 629,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99649 € | 996,49 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |




