
USB-C40-S-RA-CS4-EH-BK-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C40-S-RA-CS4-EH-BK-TR-ND - Tape & Reel (TR) 2057-USB-C40-S-RA-CS4-EH-BK-TRCT-ND - Cut Tape (CT) 2057-USB-C40-S-RA-CS4-EH-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C40-S-RA-CS4-EH-BK-TR |
Description | USB4 GEN3X2 RECEPTACLE, R/A EDGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,63600 € | 40,90 € |
| 50 | 1,55780 € | 77,89 € |
| 100 | 1,48330 € | 148,33 € |
| 250 | 1,39040 € | 347,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,28669 € | 965,02 € |
| 1.500 | 1,22531 € | 1.837,96 € |
| 2.250 | 1,19077 € | 2.679,23 € |
| 3.750 | 1,14866 € | 4.307,48 € |
| 5.250 | 1,12174 € | 5.889,14 € |
| 7.500 | 1,09390 € | 8.204,25 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |





