
USB-C40-S-RA-CS1-BK-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C40-S-RA-CS1-BK-TR-ND - Tape & Reel (TR) 2057-USB-C40-S-RA-CS1-BK-TRCT-ND - Cut Tape (CT) 2057-USB-C40-S-RA-CS1-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C40-S-RA-CS1-BK-TR |
Description | USB4 GEN3X2 RECEPTACLE, R/A HYBR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 4.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00500 € | 20,05 € |
| 25 | 1,87920 € | 46,98 € |
| 50 | 1,78940 € | 89,47 € |
| 100 | 1,70380 € | 170,38 € |
| 250 | 1,59708 € | 399,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,45910 € | 1.313,19 € |
| 1.800 | 1,38949 € | 2.501,08 € |
| 2.700 | 1,35034 € | 3.645,92 € |
| 4.500 | 1,30259 € | 5.861,65 € |
| 6.300 | 1,27207 € | 8.014,04 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

