
USB-C32-20-SV-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C32-20-SV-SMT-PP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-C32-20-SV-SMT-PP-T/R |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 (20+4 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 50 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (20+4 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SUS) |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Through Hole | Insulation Color Black |
Mounting Feature Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,42137 € | 12.106,85 € |
| Unit Price without VAT: | 2,42137 € |
|---|---|
| Unit Price with VAT: | 2,88143 € |

