
USB-C31-S-VT-CS1-BK-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-S-VT-CS1-BK-PP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-VT-CS1-BK-PP-T/R |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Adam Tech | Number of Ports 1 |
Series | Current Rating (Amps) 0.25A, 1.25A, 5A |
Packaging Tape & Reel (TR) | Voltage - Rated 5VAC/DC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,95219 € | 9.521,90 € |
| Unit Price without VAT: | 0,95219 € |
|---|---|
| Unit Price with VAT: | 1,13311 € |

