
USB-C31-S-RA-EH2-SMT-BK-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-EH2-SMT-BK-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-RA-EH2-SMT-BK-T/R |
Description | USB3.1CF 1PORT RA SMT EDGE HANG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Number of Ports 1 |
Series | Current Rating (Amps) 3A |
Packaging Tape & Reel (TR) | Mating Cycles 10000 |
Part Status Active | Shielding Shielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,33502 € | 13.350,20 € |
| Unit Price without VAT: | 1,33502 € |
|---|---|
| Unit Price with VAT: | 1,58867 € |

