
USB-C31-S-RA-CS22DA-SMT-WP-BK-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-CS22DA-SMT-WP-BK-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-RA-CS22DA-SMT-WP-BK-T/R |
Description | USB3.1CF 1PORT RA SMT SG WATERPR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 1,09727 € | 15.361,78 € |
| Unit Price without VAT: | 1,09727 € |
|---|---|
| Unit Price with VAT: | 1,30575 € |

