
USB-C31-S-RA-CS1DA-BK-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-CS1DA-BK-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-RA-CS1DA-BK-T/R |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.25A, 5A |
Part Status Active | Shielding Shielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,86223 € | 8.622,30 € |
| Unit Price without VAT: | 0,86223 € |
|---|---|
| Unit Price with VAT: | 1,02605 € |

