Similar

USB-C31-S-RA-CS1A-BK-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-CS1A-BK-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-RA-CS1A-BK-T/R |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.25A, 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy, Steel (SUS) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4056-03-A | GCT | 15.069 | 2073-USB4056-03-ACT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,11275 € | 11.127,50 € |
| Unit Price without VAT: | 1,11275 € |
|---|---|
| Unit Price with VAT: | 1,32417 € |


