
USB-C31-PLUG-H1-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-PLUG-H1-SMT-PP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-C31-PLUG-H1-SMT-PP-T/R |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -10°C ~ 60°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,91183 € | 6.882,59 € |
| Unit Price without VAT: | 1,91183 € |
|---|---|
| Unit Price with VAT: | 2,27508 € |

