
USB-C31-PLUG-H-SMT-DC-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-PLUG-H-SMT-DC-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-C31-PLUG-H-SMT-DC-T/R |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 100VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.200 | 0,84565 € | 8.625,63 € |
| Unit Price without VAT: | 0,84565 € |
|---|---|
| Unit Price with VAT: | 1,00632 € |

