
USB-C31-PLUG-B-S2-BK | |
|---|---|
DigiKey Part Number | 2057-USB-C31-PLUG-B-S2-BK-ND |
Manufacturer | |
Manufacturer Product Number | USB-C31-PLUG-B-S2-BK |
Description | USB3.1CM SG SHORT SHELL OD=5.0 B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 0.25A, 3A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,64714 € | 26.471,40 € |
| Unit Price without VAT: | 2,64714 € |
|---|---|
| Unit Price with VAT: | 3,15010 € |

