
USB-C20-S-RU-CS3-BK-15-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C20-S-RU-CS3-BK-15-TR-ND - Tape & Reel (TR) 2057-USB-C20-S-RU-CS3-BK-15-TRCT-ND - Cut Tape (CT) 2057-USB-C20-S-RU-CS3-BK-15-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-RU-CS3-BK-15-TR |
Description | USB C 2.0 RECEPTACLE, R/A UPRIGH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS301) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,62700 € | 16,27 € |
| 25 | 1,52520 € | 38,13 € |
| 50 | 1,45260 € | 72,63 € |
| 100 | 1,38310 € | 138,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31700 € | 263,40 € |
| 400 | 1,25410 € | 501,64 € |
| 600 | 1,21873 € | 731,24 € |
| 1.000 | 1,17561 € | 1.175,61 € |
| 1.400 | 1,14804 € | 1.607,26 € |
| 2.000 | 1,11953 € | 2.239,06 € |
| 5.000 | 1,04950 € | 5.247,50 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

