
USB-C20-S-RA-CS68-SMT-WP-BK-30-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C20-S-RA-CS68-SMT-WP-BK-30-TR-ND - Tape & Reel (TR) 2057-USB-C20-S-RA-CS68-SMT-WP-BK-30-TRCT-ND - Cut Tape (CT) 2057-USB-C20-S-RA-CS68-SMT-WP-BK-30-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-RA-CS68-SMT-WP-BK-30-TR |
Description | USB C 2.0 RECEPTACLE, R/A SMT, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,97600 € | 19,76 € |
| 25 | 1,85240 € | 46,31 € |
| 50 | 1,76400 € | 88,20 € |
| 100 | 1,67960 € | 167,96 € |
| 250 | 1,57444 € | 393,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,28488 € | 1.027,90 € |
| 1.600 | 1,20836 € | 1.933,38 € |
| 2.400 | 1,20594 € | 2.894,26 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |











