
USB-C20-S-RA-CS22E-SMT-WP-BK-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C20-S-RA-CS22E-SMT-WP-BK-TR-ND - Tape & Reel (TR) 2057-USB-C20-S-RA-CS22E-SMT-WP-BK-TRCT-ND - Cut Tape (CT) 2057-USB-C20-S-RA-CS22E-SMT-WP-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-RA-CS22E-SMT-WP-BK-TR |
Description | USB C 2.0 RECEPTACLE, R/A SMT, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 0,98200 € | 24,55 € |
| 50 | 0,93520 € | 46,76 € |
| 100 | 0,89060 € | 89,06 € |
| 250 | 0,83476 € | 208,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,77621 € | 543,35 € |
| 1.400 | 0,73917 € | 1.034,84 € |
| 2.100 | 0,71833 € | 1.508,49 € |
| 3.500 | 0,69292 € | 2.425,22 € |
| 4.900 | 0,67667 € | 3.315,68 € |
| 7.000 | 0,65987 € | 4.619,09 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |











