
USB-B3-S-VT-CS1-15 | |
|---|---|
DigiKey Part Number | 2057-USB-B3-S-VT-CS1-15-ND |
Manufacturer | |
Manufacturer Product Number | USB-B3-S-VT-CS1-15 |
Description | USB3.0 BF 1PORT VERT 15SG BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Category | Mounting Feature Vertical |
Manufacturer Adam Tech | Termination Solder |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Shielding Shielded |
Connector Type USB-B (USB TYPE-B) | Contact Finish Gold |
Number of Contacts 9 | Shell/Shielding Material Brass |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46443 € | 4.393,29 € |
| Unit Price without VAT: | 1,46443 € |
|---|---|
| Unit Price with VAT: | 1,74267 € |

