
USB-B-S-RA-TSMT-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-B-S-RA-TSMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-B-S-RA-TSMT-T/R |
Description | USB BF 1PORT RA TRUE SMT TR SG B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -20°C ~ 60°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,71599 € | 7.159,90 € |
| Unit Price without VAT: | 0,71599 € |
|---|---|
| Unit Price with VAT: | 0,85203 € |

