
USB-B-S-RA-TSMT-CS1 | |
|---|---|
DigiKey Part Number | 2057-USB-B-S-RA-TSMT-CS1-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-RA-TSMT-CS1 |
Description | USB BF 1PORT RA TRUE SMT SG BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 250VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,12954 € | 13.554,48 € |
| Unit Price without VAT: | 1,12954 € |
|---|---|
| Unit Price with VAT: | 1,34415 € |

