
USB-B-S-RA-CS1-SPCC-WT | |
|---|---|
DigiKey Part Number | 2057-USB-B-S-RA-CS1-SPCC-WT-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-RA-CS1-SPCC-WT |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -50°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 5A |
Part Status Active | Shielding Shielded |
Connector Type USB-B (USB TYPE-B) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Steel (SPCC) |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26700 € | 1.335,00 € |
| Unit Price without VAT: | 0,26700 € |
|---|---|
| Unit Price with VAT: | 0,31773 € |

