
USB-AP3-S-RA-SMT-A4-NP-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-AP3-S-RA-SMT-A4-NP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-AP3-S-RA-SMT-A4-NP-T/R |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Plug Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature 0°C ~ 70°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.8A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel (SPCC) |
Specifications USB 3.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Blue |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.400 | 0,57813 € | 6.012,55 € |
| Unit Price without VAT: | 0,57813 € |
|---|---|
| Unit Price with VAT: | 0,68797 € |

