
USB-AP3-S-RA-SMT-A1A-NP-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-AP3-S-RA-SMT-A1A-NP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-AP3-S-RA-SMT-A1A-NP-T/R |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Plug Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.400 | 0,51263 € | 5.331,35 € |
| Unit Price without VAT: | 0,51263 € |
|---|---|
| Unit Price with VAT: | 0,61003 € |

