
USB-AP-S-SMT-A | |
|---|---|
DigiKey Part Number | 2057-USB-AP-S-SMT-A-ND |
Manufacturer | |
Manufacturer Product Number | USB-AP-S-SMT-A |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -20°C ~ 60°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel (SPCC) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25821 € | 1.291,05 € |
| Unit Price without VAT: | 0,25821 € |
|---|---|
| Unit Price with VAT: | 0,30727 € |

