
USB-A3-S-RU-CS1A-HT | |
|---|---|
DigiKey Part Number | 2057-USB-A3-S-RU-CS1A-HT-ND |
Manufacturer | |
Manufacturer Product Number | USB-A3-S-RU-CS1A-HT |
Description | ML-10-A-V-G-A-153MM HSG F 2*5P P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 0.25A, 1.8A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SUS304) |
Specifications USB 3.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Vertical, Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,87941 € | 8.794,10 € |
| Unit Price without VAT: | 0,87941 € |
|---|---|
| Unit Price with VAT: | 1,04650 € |

