
USB-A3-S-RA-SMT-BL-CS1 | |
|---|---|
DigiKey Part Number | 2057-USB-A3-S-RA-SMT-BL-CS1-ND |
Manufacturer | |
Manufacturer Product Number | USB-A3-S-RA-SMT-BL-CS1 |
Description | USB-A3-S-RA-SMT-BL-CS1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Adam Tech | Termination Solder |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 3.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,98883 € | 4.944,15 € |
| Unit Price without VAT: | 0,98883 € |
|---|---|
| Unit Price with VAT: | 1,17671 € |

