
USB-A3-S-RA-CS9-BU-HT-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-A3-S-RA-CS9-BU-HT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-A3-S-RA-CS9-BU-HT-T/R |
Description | USB3.0 AF 1PORT RA HI-TEMP SG BL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS201) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.100 | 0,39217 € | 12.588,66 € |
| Unit Price without VAT: | 0,39217 € |
|---|---|
| Unit Price with VAT: | 0,46668 € |

