
USB-A-T-RA-HT | |
|---|---|
DigiKey Part Number | 2057-USB-A-T-RA-HT-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-T-RA-HT |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 12 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 3 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 250VAC |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Shielded |
Number of Contacts 12 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,64714 € | 26.471,40 € |
| Unit Price without VAT: | 2,64714 € |
|---|---|
| Unit Price with VAT: | 3,15010 € |

