
USB-A-S-RU-TH-CS1 | |
|---|---|
DigiKey Part Number | 2057-USB-A-S-RU-TH-CS1-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-RU-TH-CS1 |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Number of Ports 1 |
Series | Current Rating (Amps) 2A |
Packaging Bulk | Voltage - Rated 500VAC/DC |
Part Status Active | Shielding Shielded |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Vertical, Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38255 € | 1.912,75 € |
| Unit Price without VAT: | 0,38255 € |
|---|---|
| Unit Price with VAT: | 0,45523 € |

