
USB-A-S-RA-BL-CS8 | |
|---|---|
DigiKey Part Number | 2057-USB-A-S-RA-BL-CS8-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-RA-BL-CS8 |
Description | USB AF 1PORT RA BDLK SG BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -35°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,37574 € | 3.757,40 € |
| Unit Price without VAT: | 0,37574 € |
|---|---|
| Unit Price with VAT: | 0,44713 € |

