
USB-A-D-VT-WT | |
|---|---|
DigiKey Part Number | 2057-USB-A-D-VT-WT-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-D-VT-WT |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 2 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Shielded |
Number of Contacts 8 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,50047 € | 10.009,40 € |
| Unit Price without VAT: | 0,50047 € |
|---|---|
| Unit Price with VAT: | 0,59556 € |

